The X9430WS24I is a 24-terminal industrial digital potentiometer from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 1uA. The device is packaged in a R-PDSO-G24 package type, measuring 7.485mm in width and 15.349mm in length. This digital potentiometer is designed for industrial applications and is suitable for use in a variety of environments.
Renesas X9430WS24I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.485 |
| Length | 15.349 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9430WS24I to view detailed technical specifications.
No datasheet is available for this part.