Renesas X9448WS24-2.7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.485 |
| Length | 15.34 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas X9448WS24-2.7 to view detailed technical specifications.
No datasheet is available for this part.