The X9511WSI is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a maximum supply current of 3uA. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin SOP package with dimensions of 3.9116mm in width and 4.9022mm in length.
Renesas X9511WSI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9511WSI to view detailed technical specifications.
No datasheet is available for this part.