The X95820UV14I-2.7 is a dual industrial digital potentiometer from Renesas, featuring a 14-pin TSSOP package and operating over a temperature range of -40°C to 85°C. This device is designed for use with a 3.3V supply voltage and offers a number of functions. It is suitable for use in industrial applications where high reliability is required.
Renesas X95820UV14I-2.7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X95820UV14I-2.7 to view detailed technical specifications.
No datasheet is available for this part.