The X95820UV14I-2.7T1 is a digital potentiometer from Renesas with a 14-pin TSSOP package. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. This device features two functions and is available in a 4.4mm wide by 5mm long package.
Renesas X95820UV14I-2.7T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X95820UV14I-2.7T1 to view detailed technical specifications.
No datasheet is available for this part.