The X95840UV20I-2.7 is a 20-channel digital potentiometer from Renesas with a nominal supply voltage of 3.3V and an industrial temperature grade. It operates over a temperature range of -40 to 85 degrees Celsius and features a TSSOP-20 package. The device has 20 terminals and 4 functions, with a width of 4.4mm and a length of 6.5mm. It is designed for use in digital potentiometer applications.
Renesas X95840UV20I-2.7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas X95840UV20I-2.7 to view detailed technical specifications.
No datasheet is available for this part.