Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

X9C104SIZ

Datasheet
Digitally Controlled Potentiometer (XDCP™)
Renesas

X9C104SIZ

Digitally Controlled Potentiometer (XDCP™)

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Digital Potentiometers

Quick Jump:

Technical Specifications

Renesas X9C104SIZ technical specifications.

General

Max Operating Temperature
85
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
3.9116
Length
4.9022
Pin Count
8
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
5
Converter Type
DIGITAL POTENTIOMETER

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Renesas X9C104SIZ Datasheet

Download the complete datasheet for Renesas X9C104SIZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com