Renesas XLH335012.288000I technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 12.288MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas XLH335012.288000I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.