
100 MHz Crystal Oscillator (XO) with LVPECL output. Features ±25 ppm frequency stability and 55% max symmetry. Operates from a 2.5V supply (2.375V to 2.625V) and supports a temperature range of -20°C to 70°C. Housed in a 6-pin Ceramic Leadless Chip Carrier (CLLCC) SMD package measuring 5mm x 3.2mm x 1.1mm, designed for surface mounting.
Renesas XLP526100.000000X technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Type | Crystal Oscillator |
| Standard Frequency | 100MHz |
| Frequency Stability | ±25ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas XLP526100.000000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.