Renesas YM16CSPB technical specifications.
| Type | Demonstration Platform |
| Supported Device | M16C |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 20MHz |
| Program Memory Size | 1MB |
| Program Memory Type | SPI Flash |
| SPI | 1 |
| IDE | High-Performance Embedded Workshop |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Number of LEDs | 4 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas YM16CSPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.