Renesas YR0K50104PS000BE technical specifications.
| Core Architecture | RL78 |
| Evaluation Kit | Yes |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 297mm |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| Series | RL78 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas YR0K50104PS000BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.