
The YR8CSPB is a demonstration platform for the R8C microcontroller, featuring 1MB of SPI Flash program memory and support for high-performance embedded development with the IDE High-Performance Embedded Workshop. It includes one SPI interface and four LEDs. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Renesas YR8CSPB technical specifications.
| Type | Demonstration Platform |
| Supported Device | R8C |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 20MHz |
| Program Memory Size | 1MB |
| Program Memory Type | SPI Flash |
| SPI | 1 |
| IDE | High-Performance Embedded Workshop |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Number of LEDs | 4 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas YR8CSPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.