Renesas YRMCKITRL78G14 technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 297mm |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | RL78/G14 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas YRMCKITRL78G14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.