
The ZL2005PALRFT1 is a 36-pin QFN-36 packaged industrial DC/DC controller IC from Renesas. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 14V. The device has 36 terminals and a quad terminal position. It is a single-function device with a JEDEC package code of S-PQCC-N36 and measures 6mm in width and length. The IC is designed for industrial applications.
Renesas ZL2005PALRFT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2005PALRFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.