
The ZL2006ALNFT1 is a 36-pin QFN industrial DC/DC controller from Renesas. It operates within a temperature range of -40C to 85C and accepts input voltages between 3V and 14V. This device features a quad terminal position and is packaged in a 6mm x 6mm QFN-36 package.
Renesas ZL2006ALNFT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2006ALNFT1 to view detailed technical specifications.
No datasheet is available for this part.