
The ZL2101ALAFTK is an industrial DC/DC controller from Renesas with a quad terminal position and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a pin count of 36. The device is packaged in a QFN-36 package type and has a width and length of 6mm each.
Renesas ZL2101ALAFTK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2101ALAFTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.