Renesas ZL2102ALAFT7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2102ALAFT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.