Single-output step-down DC/DC controller, operating at a maximum switching frequency of 1400 kHz. Features a 36-pin QFN EP package with exposed pad, measuring 6x6x0.83 mm, designed for surface mounting. Supports an input voltage range of 3 V to 14 V and an output voltage adjustable from 0.54 V to 5.5 V. Operating temperature range is -40 °C to 85 °C, with a typical supply current of 25 mA.
Renesas ZL6100ALAFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-7 |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.54 to 5.5V |
| Maximum Switching Frequency | 1400kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 14V |
| Minimum Input Voltage | 3V |
| Operating Supply Voltage | 3 to 5.5V |
| Maximum Supply Current | 25(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ZL6100ALAFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.