
This 36-pin QFN DC/DC controller from Renesas operates over an industrial temperature range of -40°C to 85°C. It features a single function and a quad terminal position. The device has a pin count of 36 and a package type of QFN-36. It can handle input voltages between 4.5V and 14V.
Renesas ZL6105ALAF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL6105ALAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.