
The ZL6105ALAFT is a 36-pin quad DC/DC controller from Renesas, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N36. The device measures 6mm in width and length, with a pin count of 36. It is designed for use with input voltages between 4.5 and 14 volts.
Renesas ZL6105ALAFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL6105ALAFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.