The ZL9010MIRZ is a 32-pin industrial DC/DC controller from Renesas, designed for operation within the -40 to 85°C temperature range. It features a single function and supports input voltages between 4.5 and 13.2 volts. The device is packaged in a 32-pin HDA-32 package, measuring 11.45mm in width and 17.2mm in length. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ZL9010MIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B32 |
| Width | 11.45 |
| Length | 17.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL9010MIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.