12-pin LGA gas sensor for air quality monitoring. Operates with supply voltages of 1.8V, 2.5V, and 3.3V, with a maximum operating supply voltage of 3.6V. Features a wide operating temperature range from -40°C to 65°C.
Renesas ZMOD4410AI1V technical specifications.
| Type | Gas Sensor |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 12 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ZMOD4410AI1V to view detailed technical specifications.
No datasheet is available for this part.