Renesas ZSH5MA27 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Non-rep Peak Rev Power Dis-Max | 3kW |
| Number of Elements | 1 |
| Package Shape | Round |
| Package Style | DISK BUTTONMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Form | Gull Wing |
| Terminal Position | RADIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas ZSH5MA27 to view detailed technical specifications.
No datasheet is available for this part.