The RQA-5010-8X is a QMA connector with a right angle body orientation, designed for cable mounting applications. It operates over a frequency range of 0 to 6 GHz and has an impedance of 50 ohms. The connector features gold contact plating and is rated for use in temperatures between -65°C and 165°C.
RF Industries RQA-5010-8X technical specifications.
| Type | QMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RF Industries RQA-5010-8X to view detailed technical specifications.
No datasheet is available for this part.