Diversity Switch, 1000MHz Min, 6000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12
RF Micro Devices FMS2020-001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices FMS2020-001 to view detailed technical specifications.
No datasheet is available for this part.