The ML2020CS is a commercial-grade, 18-pin SOP interface IC from RF Micro Devices. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 10mA and is available in a 7.52mm wide, 11.58mm long package. The ML2020CS is designed for use in commercial applications and meets the requirements of various specialized interface IC categories.
RF Micro Devices ML2020CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.52 |
| Length | 11.58 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML2020CS to view detailed technical specifications.
No datasheet is available for this part.