The ML4406CQ is a commercial-grade power management IC with 20 terminals in a quad configuration. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 12V. The device can withstand a maximum supply voltage of 13.2V and a minimum of 10.8V. It is available in a QCCJ, LDCC20, or.4SQ package type.
RF Micro Devices ML4406CQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML4406CQ to view detailed technical specifications.
No datasheet is available for this part.