The ML4410CQ is a commercial-grade quad power management IC from RF Micro Devices. It operates over a temperature range of 0 to 70 degrees Celsius and features a 28-pin quad package. The device requires a supply voltage between 10.8 and 13.2 volts. It is designed for use in commercial applications and is available in a QCCJ, LDCC28, or.5SQ package type.
RF Micro Devices ML4410CQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML4410CQ to view detailed technical specifications.
No datasheet is available for this part.