The ML4411CS is a commercial-grade motor driver IC from RF Micro Devices, featuring 28 terminals and a dual terminal position. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 12V, with a maximum and minimum voltage of 13.2V and 10.8V, respectively. The IC is packaged in a 28-pin SOP package with a size of 7.5mm in width and 17.9mm in length.
RF Micro Devices ML4411CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML4411CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.