The ML4903CT is a commercial temperature DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm. The ML4903CT operates within an input voltage range of 11.4 to 12.6 volts. It is a single-function device with a temperature grade of commercial.
RF Micro Devices ML4903CT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML4903CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.