8-Bit BICMOS Bus Driver, TTL/H/L family, featuring true output polarity and a single function. Operates with a nominal supply voltage of 5V (4.75V to 5.25V) and a maximum power supply current of 80mA. This QSOP-20 package, with 20 terminals and dimensions of 8.65mm x 3.9116mm, offers a propagation delay of 1.7ns at 50pF load capacitance. Commercial temperature grade with a minimum operating temperature of 0°C and a maximum of 70°C.
RF Micro Devices ML65541CK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 1.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 1.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 80 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML65541CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.