20-pin QSOP BICMOS bus driver, featuring 4-bit, true output, and dual terminal position. Operates with a nominal supply voltage of 5V (4.75V-5.25V) and offers a propagation delay of 2ns. This commercial temperature grade component supports TTL/H/L logic families with an enable low control type. Maximum power supply current is 80mA, with a maximum output current (Iol) of 0.025A.
RF Micro Devices ML65L244CK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 4 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 80 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML65L244CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.