The RF2948BTR13 is an industrial-grade RF IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a 32-pin HVQCCN package with dimensions of 5mm width and 5mm length. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 0.136A. The RF2948BTR13 is suitable for use in industrial applications.
RF Micro Devices RF2948BTR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.136 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices RF2948BTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.