RF Micro Devices RF3108 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Supply Current-Max | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices RF3108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.