RF Micro Devices RF3108SR technical specifications.
| Number of Terminals | 42 |
| Number of Functions | 2 |
| Supply Current-Max | 0.01 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices RF3108SR to view detailed technical specifications.
No datasheet is available for this part.