Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, 7 X 7 MM, 0.90 MM HEIGHT, LFM-48
RF Micro Devices RF3198 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Number of Functions | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices RF3198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.