RF Micro Devices SPF5043ZSQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 54 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices SPF5043ZSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.