Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, GAAS, GREEN, PLASTIC, SOT-89, 3 PIN
RF Micro Devices SXB-4089Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 295 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices SXB-4089Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.