RF Micro Devices VCO-205 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.75 |
| Supply Voltage-Max | 15.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices VCO-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.