Voltage Controlled Oscillator, 240MHz Min, 280MHz Max
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Micro Devices VCO190-260T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices VCO190-260T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.