
RF Solutions 102C2-315FR1 technical specifications.
| Frequency | 315MHz |
| Length | 110mm |
| Nominal Supply Current | 14mA |
| Output Power | 10mW |
| Packaging | Bulk |
| Series | 102 |
| Thickness | 24mm |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions 102C2-315FR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
