
RF Solutions 118C1A technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions 118C1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.