
RF Solutions ALPHA-RX915S technical specifications.
| Package/Case | Module |
| Current - Receiving | 12.5mA |
| Data Rate | 115.2Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ALPHA-RX915S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
