
RF Solutions AM-RT5-433 technical specifications.
| Package/Case | Module |
| Data Rate | 9600bps |
| Height | 4mm |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Modulation Technique | AM |
| Operating Supply Voltage | 14V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions AM-RT5-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
