
RF Solutions AMHIRK-315AR3 technical specifications.
| Package/Case | Module |
| Frequency | 315MHz |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AMHIRK-315AR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
