
RF Solutions AMHRR3-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 2.5mA |
| Current Rating | 2.5mA |
| Data Rate | 2Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 2.5mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Thickness | 4mm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AMHRR3-433 to view detailed technical specifications.
No datasheet is available for this part.