
RF Solutions AMRRQ3-433 technical specifications.
| Package/Case | Module |
| Current Rating | 3.7mA |
| Data Rate | 4.8Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sensitivity | -107dBm |
| Thickness | 4mm |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AMRRQ3-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
