
RF Solutions AMRT4-433 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 4mA |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Modulation Technique | AM |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AMRT4-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
