RF Solutions ANT-BEAD-86890 technical specifications.
| Height | 0.335inch |
| Max Frequency | 868MHz |
| Mount | Through Hole |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-BEAD-86890 to view detailed technical specifications.
No datasheet is available for this part.