Coaxial cable assembly featuring SMA connectors at both ends, with one end male and the other female. This 5-meter assembly utilizes coaxial cable for reliable signal transmission.
RF Solutions CBA-SMAM-SMAF50 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions CBA-SMAM-SMAF50 to view detailed technical specifications.
No datasheet is available for this part.